Part Details for 84137650N by Crouzet
Overview of 84137650N by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137650N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1928
|
Newark | Solid State Relay, 10A, 5Vdc-200Vdc, Contact Configuration:-, Load Current:10A, Operating Voltage Max:200Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Dc Switch, Operating Voltage Min:5Vdc Rohs Compliant: Yes |Crouzet 84137650N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.5600 | Buy Now |
DISTI #
966-84137650N-ND
|
DigiKey | SSR RELAY SPST-NO 10A 5-200V Min Qty: 1 Lead time: 15 Weeks Container: Box |
2 In Stock |
|
$79.1900 | Buy Now |
DISTI #
874-84137650N
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GNAD, Single Phase, Panel Mount, 10A, IN 4-32 VDC, OUT 200 VDC, DC RoHS: Compliant | 1 |
|
$81.5600 | Buy Now |
DISTI #
72093278
|
RS | SSR, Single Phase, Panel Mount, 10A, IN 4-32 VDC, OUT 200 VDC, DC, GNAD Series | Crouzet 84137650N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$80.7500 | RFQ |
|
Onlinecomponents.com | SSR - GNAD - Single Phase - Panel Mount - 10A - In 4-32 VDC - Out 200 VDC - DC |
7 In Stock |
|
$58.4000 / $81.5600 | Buy Now |
|
Master Electronics | SSR - GNAD - Single Phase - Panel Mount - 10A - In 4-32 VDC - Out 200 VDC - DC |
7 In Stock |
|
$58.4000 / $81.5600 | Buy Now |
|
Neutron USA | SSR, Single Phase, Panel Mount, 10A, IN 4-32 VDC, OUT 200 VDC, DC, GNAD Series | 10 |
|
$197.5300 | Buy Now |
Part Details for 84137650N
84137650N CAD Models
84137650N Part Data Attributes:
|
84137650N
Crouzet
Buy Now
|
Compare Parts:
84137650N
Crouzet
|
Samacsys Manufacturer | Crouzet |