Part Details for 84137660N by Crouzet
Overview of 84137660N by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137660N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5115
|
Newark | Ssr, Gnad, Single Phase, Panel Mount, 20A, In 4-32 Vdc, Out 100 Vdc, Dc |Crouzet 84137660N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
Buy Now | |
DISTI #
84AH1929
|
Newark | Solid State Relay, 20A, 5Vdc-100Vdc, Contact Configuration:-, Load Current:20A, Operating Voltage Max:100Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Dc Switch, Operating Voltage Min:5Vdc Rohs Compliant: Yes |Crouzet 84137660N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$80.0300 | Buy Now |
DISTI #
2266-84137660N-ND
|
DigiKey | SSR RELAY SPST-NO 20A 5-100V Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$90.4700 / $140.8200 | Buy Now |
DISTI #
966-84137660N-ND
|
DigiKey | SSR RELAY SPST-NO 20A 5-100V Min Qty: 1 Lead time: 15 Weeks Container: Box |
3 In Stock |
|
$77.6900 | Buy Now |
DISTI #
874-84137660N
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GNAD, Single Phase, Panel Mount, 20A, IN 4-32 VDC, OUT 100 VDC, DC RoHS: Compliant | 1 |
|
$80.0300 | Buy Now |
DISTI #
72093279
|
RS | SSR, Single Phase, Panel Mount, 20A, IN 4-32 VDC, OUT 100 VDC, DC, GNAD Series | Crouzet 84137660N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$45.1900 | Buy Now |
|
Onlinecomponents.com | SSR - GNAD - Single Phase - Panel Mount - 20A - In 4-32 VDC - Out 100 VDC - DC |
5 Partner Stock |
|
$58.4500 / $81.6300 | Buy Now |
|
Master Electronics | SSR - GNAD - Single Phase - Panel Mount - 20A - In 4-32 VDC - Out 100 VDC - DC |
5 Partner Stock |
|
$58.4500 / $81.6300 | Buy Now |
|
Neutron USA | SSR, Single Phase, Panel Mount, 20A, IN 4-32 VDC, OUT 100 VDC, DC, GNAD Series | 13 |
|
$197.5900 | Buy Now |