There are no models available for this part yet.
Overview of 84137901 by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 84137901 by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
558-84137901
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP20, 280VAC/10A, AC In, Zero Cross RoHS: Compliant | 0 |
|
$55.0000 / $62.3300 | Order Now | |
DISTI #
16965973
|
Verical | Solid State Relay 8.5mA 280V AC-IN 10A 280V AC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$54.1400 / $56.2200 | Buy Now |