Part Details for 84137910N by Crouzet
Overview of 84137910N by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137910N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6001
|
Newark | Solid State Relay, 25A, 24-280Vac, Panel Rohs Compliant: Yes |Crouzet 84137910N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$51.4100 / $54.4900 | Buy Now |
DISTI #
84AH1933
|
Newark | Solid State Relay, 25A, 24Vac-280Vac, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Crouzet 84137910N Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3000 | Buy Now |
DISTI #
966-84137910N-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$43.9900 | Buy Now |
DISTI #
874-84137910N
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GNA, Single Phase, Panel Mount, 25A, IN 4-32 VDC, OUT 280 VAC, Zero Cross RoHS: Compliant | 5 |
|
$45.3000 | Buy Now |
DISTI #
72093283
|
RS | SSR, Single Phase, Panel Mount, 25A, IN 4-32 VDC, OUT 280 VAC, GNA Series | Crouzet 84137910N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$44.8700 | Buy Now |
|
Onlinecomponents.com | SSR - GNA - Single Phase - Panel Mount - 25A - In 4-32 VDC - Out 280 VAC - Zero Cross RoHS: Compliant | 0 |
|
$32.4400 / $45.3000 | Buy Now |
DISTI #
84137910N
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 25A, 24÷280VAC, -40÷80°C, IP20 Min Qty: 1 | 8 |
|
$34.6100 / $39.9400 | Buy Now |
|
Neutron USA | SSR, Single Phase, Panel Mount, 25A, IN 4-32 VDC, OUT 280 VAC, GNA Series | 15 |
|
$140.4100 | Buy Now |