Part Details for 84137911 by Crydom Inc
Overview of 84137911 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4219
|
Newark | Ssr Relay, Panel Mount, Ip20, 280Vac/25A, Ac In, |Sensata/crydom 84137911 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$103.1500 / $115.2100 | Buy Now |
DISTI #
2266-84137911-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$88.8900 / $112.3800 | Buy Now |
DISTI #
84137911-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.7100 | Buy Now |
DISTI #
70954803
|
RS | SSR Relay, Panel Mount, IP20, 280VAC/25A, AC In, Zero Cross | Sensata - Crydom 84137911 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$66.9000 | RFQ |
DISTI #
CRY84137911
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Triac Output (Resistive Loads Only) - Panel Mount. RoHS: Compliant |
8 Partner Stock |
|
$55.7200 / $75.6800 | Buy Now |
DISTI #
84137911
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 25A, 24÷280VAC, on panel Min Qty: 1 | 0 |
|
$52.8100 / $58.1000 | RFQ |
DISTI #
000000000002443228
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$56.9600 / $60.2100 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Triac Output (Resistive Loads Only) - Panel Mount. RoHS: Compliant |
8 Partner Stock |
|
$55.7200 / $75.6800 | Buy Now |