Part Details for 84138183N by Crouzet
Overview of 84138183N by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 84138183N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1941
|
Newark | Solid State Rly, 125A, 24-500Vac, Panel, Contact Configuration:-, Load Current:125A, Operating Voltage Max:500Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Crouzet 84138183N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$130.7000 | Buy Now |
DISTI #
966-84138183N-ND
|
DigiKey | SSR RELAY SPST-NO 125A 24-500V Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$163.4100 | Buy Now |
DISTI #
874-84138183N
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GN+, Single Phase, Panel Mount,125A, IN 20-260VAC/DC, OUT 500VAC,Zero Cross RoHS: Compliant | 0 |
|
$168.3200 | Order Now |
DISTI #
72093291
|
RS | SSR, Single Phase, Panel Mount,125A, IN 20-260VAC/DC, OUT 500VAC, GN+ Series | Crouzet 84138183N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$166.6400 | RFQ |
|
Onlinecomponents.com | SSR - GN+ - Single Phase - Panel Mount - 125A - In 20-260VAC/DC - Out 500VAC - Zero Cross | 0 |
|
$120.5100 / $168.3200 | Buy Now |
DISTI #
80316602
|
Verical | 84138183N Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$159.3902 | Buy Now |
|
Neutron USA | SSR, Single Phase, Panel Mount,125A, IN 20-260VAC/DC, OUT 500VAC, GN+ Series | 2 |
|
$368.6700 | Buy Now |