Part Details for 84140010 by Crydom Inc
Overview of 84140010 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84140010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P0500
|
Newark | Solid State Relay, 25A, 17-32Vdc, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom 84140010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.4900 | Buy Now |
DISTI #
646-1209-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
20 In Stock |
|
$109.7800 | Buy Now |
DISTI #
70134131
|
RS | Relay, SSR, Zero-Switching, Cur-Rtg 25A, Ctrl-V 17-32DC, Vol-Rtg 24-280AC | Sensata - Crydom 84140010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 68 |
|
$115.2700 | Buy Now |
DISTI #
CRY84140010
|
Heilind Electronics | SSR RELAY, DUAL, PANEL MOUNT, 280VAC/25A, 17-32VDC IN, ZERO | Americas - 0 in Stock |
|
$95.7600 / $114.9120 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 17-32 VDC Control Voltage Range - 25 A Maximum Load Current/Zero Voltage Turn-On - 24-280 VAC Operating Voltage Range - 1/4” Quick Connect - Panel Mount. RoHS: Compliant |
15 In Stock |
|
$94.9500 / $108.8000 | Buy Now |
DISTI #
66294814
|
Verical | Relay SSR 24mA 32V DC-IN 25A 280V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 14 |
|
$143.1579 | Buy Now |
DISTI #
84140010
|
TME | Relay: solid state, 25A, Uswitch: 24÷280VAC, 2-channels, -40÷80°C Min Qty: 1 | 0 |
|
$87.7200 / $96.5000 | RFQ |
DISTI #
000000000002443236
|
Sager | Solid State Relays - Industrial Mount 25A/240Vac 17-32Vdc ZC QC Min Qty: 20 | 0 |
|
$93.4600 / $96.0600 | Buy Now |
DISTI #
1563030
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$85.9914 / $87.3842 | Buy Now |
|
Master Electronics | Solid State Relay - 17-32 VDC Control Voltage Range - 25 A Maximum Load Current/Zero Voltage Turn-On - 24-280 VAC Operating Voltage Range - 1/4” Quick Connect - Panel Mount. RoHS: Compliant |
15 In Stock |
|
$94.9500 / $108.8000 | Buy Now |