Part Details for 84140631N by Crouzet
Overview of 84140631N by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84140631N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5383
|
Newark | Solid State Relay, 50A, 24-510Vac, Panel, Contact Configuration:-, Load Current:50A, Operating Voltage Max:510Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:24Vac Rohs Compliant: Yes |Crouzet 84140631N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$74.4700 | Buy Now |
DISTI #
966-84140631N-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-510V Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$104.5900 | Buy Now |
DISTI #
874-84140631N
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GN2, 2-Channel, Panel Mount, 50A, IN 10-30 VDC, OUT 510 VAC, Random RoHS: Compliant | 3 |
|
$107.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$77.1300 / $107.7200 | Buy Now | |
DISTI #
76461669
|
Verical | 84140631N Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$94.1310 | Buy Now |
DISTI #
84140631N
|
TME | Relay: solid state, Ucntrl: 10÷30VDC, 50A, 24÷510VAC, -40÷80°C Min Qty: 1 | 5 |
|
$82.5800 / $95.2800 | Buy Now |
DISTI #
4240758
|
element14 Asia-Pacific | SOLID STATE RELAY, 50A, 10-30VDC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$108.8936 | Buy Now |
DISTI #
4240758
|
Farnell | SOLID STATE RELAY, 50A, 10-30VDC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 15 |
|
$124.8199 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount SSR, GN2, 2-Channel, Panel Mount, 50A, IN 10-30 VDC, OUT 510 VAC, Random | 9 |
|
$237.8800 | Buy Now |
Part Details for 84140631N
84140631N CAD Models
84140631N Part Data Attributes:
|
84140631N
Crouzet
Buy Now
|
Compare Parts:
84140631N
Crouzet
|
Samacsys Manufacturer | Crouzet |