Part Details for 841483-000 by TE Connectivity
Overview of 841483-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 841483-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
841483-000
|
Avnet Americas | CWT-2003 - Bulk (Alt: 841483-000) RoHS: Not Compliant Min Qty: 2900 Package Multiple: 100 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3392 / $1.5120 | Buy Now |
DISTI #
RYCCWT-2003
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCWT-2003 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CWT-2003 |
2500 In Stock |
|
$0.8840 / $1.6270 | Buy Now |
DISTI #
841483-000
|
Avnet Americas | CWT-2003 - Bulk (Alt: 841483-000) RoHS: Not Compliant Min Qty: 2900 Package Multiple: 100 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3392 / $1.5120 | Buy Now |
DISTI #
RYCCWT-2003
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCWT-2003 | 0 |
|
Buy Now | |
DISTI #
3190487
|
Farnell | CWT-2003 RoHS: Not Compliant Min Qty: 2900 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$1.5485 | Buy Now |
|
Master Electronics | CWT-2003 |
2500 In Stock |
|
$0.8840 / $1.6270 | Buy Now |
Part Details for 841483-000
841483-000 CAD Models
841483-000 Part Data Attributes:
|
841483-000
TE Connectivity
Buy Now
|
Compare Parts:
841483-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |