Part Details for 8414NLU by ebm-papst
Overview of 8414NLU by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8414NLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y5242
|
Newark | Axial Fan, 80Mm, 24Vdc, 19.4Cfm, 17Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:19.4Cfm, Noise Rating:17Dba, Power Rating:800Mw Rohs Compliant: Yes |Ebm-Papst 8414NLU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$37.3600 | Buy Now |
DISTI #
381-2800-ND
|
DigiKey | FAN AXIAL 80X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17 In Stock |
|
$46.9695 / $61.1700 | Buy Now |
DISTI #
8414NLU
|
Avnet Americas | Fan,Axial,24VDC,80x80x25mm,19.4cfm,0.8W,1500rpm,Ball Bearing,IP68 - Bulk (Alt: 8414NLU) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1120 / $55.4616 | Buy Now |
DISTI #
5912-8414NLU
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 19.4CFM, 0.8W, 17dBA, 1500RPM, Ball, IP68 RoHS: Compliant | 29 |
|
$46.9300 / $59.7100 | Buy Now |
DISTI #
70710152
|
RS | Fan, IP68,DC,24V,80x80x25mm, Sq,19.4CFM,0.8W,17dBA,1500RPM, Leadwires | ebm-papst 8414NLU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$48.7500 / $60.9400 | Buy Now |
|
Onlinecomponents.com | Fan, Axial, 24VDC, 80x80x25mm, 19.4cfm, 0.8W, 1500rpm, Ball Bearing, IP68 RoHS: Compliant |
10 In Stock 24 Factory Stock |
|
$37.6800 / $63.4600 | Buy Now |
DISTI #
79059225
|
Verical | DC Fan Axial Ball Bearing 24V 18V to 28V 19.4CFM 17dB 80 X 80 X 25.4mm Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 9 |
|
$68.4000 / $79.6236 | Buy Now |
DISTI #
8414NLU
|
Avnet Americas | Fan,Axial,24VDC,80x80x25mm,19.4cfm,0.8W,1500rpm,Ball Bearing,IP68 - Bulk (Alt: 8414NLU) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1120 / $55.4616 | Buy Now |
DISTI #
8414NLU
|
TME | Fan: DC, axial, 24VDC Min Qty: 1 | 0 |
|
$35.5800 | RFQ |
DISTI #
000000000005536439
|
Sager | DC Fans Tubeaxial Fan, 80x80x25mm, 24VDC, 19.4CFM, 0.8W, 17dBA, 1500RPM, Ball, IP68 Min Qty: 1 | 0 |
|
$44.6700 / $54.6200 | Buy Now |