Part Details for 84150201 by Crouzet
Overview of 84150201 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84150201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B4172
|
Newark | Pneumatic, Indicator, Red, M22 X 100, Operating Pressure Range:2 Bar To 8 Bar, Illumination Color:Red, Thread Size - Metric:M4, Product Range:- Rohs Compliant: Yes |Crouzet 84150201 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3700 | Buy Now |
DISTI #
966-1079-ND
|
DigiKey | PNEUM ACCESS INDICATOR RED Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$39.7800 | Buy Now |
DISTI #
874-84150201
|
Mouser Electronics | Controller Accessories RD INDICATOR 5 32 PORTS RoHS: Compliant | 8 |
|
$41.3700 | Buy Now |
DISTI #
70282975
|
RS | Red Panel Mounting Pneumatic Indicator | Crouzet 84150201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$45.3600 | Buy Now |
|
Onlinecomponents.com | FOR HOLES DRILLED 22 VOYANTS PNEUMATIQUES RoHS: Compliant |
34 In Stock |
|
$28.3500 / $41.3700 | Buy Now |
DISTI #
60257156
|
Verical | FOR HOLES DRILLED 22 VOYANTS PNEUMATIQUES Min Qty: 2 Package Multiple: 1 Date Code: 2001 | Americas - 33 |
|
$42.3800 / $53.7810 | Buy Now |
DISTI #
CROUZET-84150201
|
TME | Pressure indicator, 2÷8bar, Mech.durability: 10000000cycles, red Min Qty: 1 | 18 |
|
$35.1800 / $40.6000 | Buy Now |
|
Master Electronics | FOR HOLES DRILLED 22 VOYANTS PNEUMATIQUES RoHS: Compliant |
34 In Stock |
|
$28.3500 / $41.3700 | Buy Now |