Part Details for 84150202 by Crouzet
Overview of 84150202 by Crouzet
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84150202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T0809
|
Newark | Grn Indicator-5-32 Ports Rohs Compliant: Yes |Crouzet 84150202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$41.3700 | Buy Now |
DISTI #
966-1035-ND
|
DigiKey | PNEUM ACCESS INDICATOR GREEN Min Qty: 1 Lead time: 3 Weeks Container: Box |
61 In Stock |
|
$39.7800 | Buy Now |
DISTI #
874-84150202
|
Mouser Electronics | Specialty Controllers GRN INDICATOR 5 32 PORTS RoHS: Compliant | 0 |
|
$41.3700 | Order Now |
DISTI #
70159160
|
RS | Green Panel Mounting Pneumatic Indicator | Crouzet 84150202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 83 |
|
$42.2500 | Buy Now |
|
Onlinecomponents.com | accessories for lighting RoHS: Compliant |
10 In Stock |
|
$28.3500 / $41.3700 | Buy Now |
DISTI #
78809528
|
Verical | Accessories for lighting Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$42.3800 / $53.7810 | Buy Now |
DISTI #
16965990
|
Verical | Accessories for lighting Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$75.6000 | Buy Now |
DISTI #
CROUZET84150202
|
TME | Pressure indicator, 2÷8bar, Mech.durability: 10000000cycles Min Qty: 1 | 5 |
|
$36.6300 / $42.2600 | Buy Now |
|
Master Electronics | accessories for lighting RoHS: Compliant |
10 In Stock |
|
$28.3500 / $41.3700 | Buy Now |
|
Neutron USA | Green Panel Mounting Pneumatic Indicator | 50 |
|
$139.8000 | Buy Now |