-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FemtoClock® NG Crystal-to-LVDS/HCSL Clock Synthesizer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-841N254BKILFTTR-ND
|
DigiKey | IC CLOCK SYNTHESIZER 32VFQFPN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.8311 | Buy Now |
DISTI #
841N254BKILFT
|
Avnet Americas | FemtoClock NG Crystal-to-LVDS/HCSL Clock Synthesizer - Tape and Reel (Alt: 841N254BKILFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$15.7988 / $18.0380 | Buy Now |
DISTI #
972-841N254BKILFT
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner FemtoClock Crystal-to-LVDS RoHS: Compliant | 0 |
|
$15.8300 | Order Now |
|
Future Electronics | Integrated Circuits (ICs)Clock/Timing - Clock Generators, PLLs, Frequency Synthe RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$15.5200 | Buy Now |
DISTI #
841N254BKILFT
|
Avnet Americas | FemtoClock NG Crystal-to-LVDS/HCSL Clock Synthesizer - Tape and Reel (Alt: 841N254BKILFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$15.7988 / $18.0380 | Buy Now |
DISTI #
841N254BKILFT
|
Avnet Silica | (Alt: 841N254BKILFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
841N254BKILFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
841N254BKILFT
Renesas Electronics Corporation
FemtoClock® NG Crystal-to-LVDS/HCSL Clock Synthesizer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 250 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for 841N254BKILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 841N254BKILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
841N254BKILF | FemtoClock® NG Crystal-to-LVDS/HCSL Clock Synthesizer, VFQFPN490/Tray | Renesas Electronics Corporation | 841N254BKILFT vs 841N254BKILF |
841N254BKILFT | VFQFPN-32, Reel | Integrated Device Technology Inc | 841N254BKILFT vs 841N254BKILFT |