Part Details for 8425 010100 by Belden Inc
Overview of 8425 010100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8425 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4003
|
Newark | Shielded Multiconductor Cable, 5 Conductor, 20Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 8425 010100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2000 |
|
$861.0500 / $927.6800 | Buy Now |
DISTI #
BEL11315-ND
|
DigiKey | 5 #20 EPDM BRD EPDM Min Qty: 100 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.6613 | Buy Now |
DISTI #
566-8425-100-10
|
Mouser Electronics | Multi-Conductor Cables 20AWG 5C SHIELD 100ft SPOOL BLACK RoHS: Compliant | 4 |
|
$752.7900 / $803.1200 | Buy Now |
DISTI #
71330092
|
RS | Audio & Instrumentation Cable, 20Awg/5C, TC, O/A Braided, EPDM, Black | Belden 8425 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: ft. Coil | 0 |
|
$810.1500 | RFQ |