Part Details for 8426 by Keystone Electronics Corp
Overview of 8426 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5301
|
Newark | Spacer/Standoff, Hex, Al, 6.35Mm X 9.5Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Hex Female, Body Length:9.5Mm, Overall Length:19Mm, External Width:6.35Mm, Hex Body Size:0.25" Rohs Compliant: Yes |Keystone 8426 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3420 / $0.4580 | Buy Now |
DISTI #
36-8426-ND
|
DigiKey | HEX STANDOFF #8-32 ALUMINUM 3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3317 / $0.7300 | Buy Now |
DISTI #
534-8426
|
Mouser Electronics | Standoffs & Spacers AL .375 M/F THRD RoHS: Compliant | 910 |
|
$0.3310 / $0.7200 | Buy Now |
|
Future Electronics | Aluminum Clear Iridite Finish male/Female 8-32 Thread HEX Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 800Bulk |
|
$0.5600 / $0.5900 | Buy Now |
|
Bisco Industries | 900 |
|
Buy Now | ||
DISTI #
22306110
|
Verical | Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 900 |
|
$0.8495 / $1.1043 | Buy Now |
DISTI #
KEYS8426
|
TME | Screwed spacer sleeve, 9.5mm, Int.thread: UNC8-32, hexagonal Min Qty: 10 | 0 |
|
$0.5000 / $0.6430 | RFQ |
DISTI #
000000000000359263
|
Sager | Standoffs & Spacers AL .375 M/F THRD Min Qty: 500 | 0 |
|
$0.3284 / $0.6414 | Buy Now |
|
New Advantage Corporation | Aluminum Clear Iridite Finish male/Female 8-32 Thread HEX Standoff RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.7133 / $0.7643 | Buy Now |
Part Details for 8426
8426 CAD Models
8426 Part Data Attributes
|
8426
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8426
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |