Part Details for 8427-12 (ALTERNATE: 00054007344599) by 3M
Overview of 8427-12 (ALTERNATE: 00054007344599) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8427-12 (ALTERNATE: 00054007344599)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71084054
|
RS | Cold Shrink Insulator, 250400 kcmil (125200 mm) | 3M 8427-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$61.1300 / $68.6900 | Buy Now |