Part Details for 84330CYLN by Renesas Electronics Corporation
Overview of 84330CYLN by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84330CYLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1143-ND
|
DigiKey | IC FREQ SYNTH 32TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
30 In Stock |
|
$26.8712 / $30.5100 | Buy Now |
DISTI #
84330CYLN
|
Avnet Americas | 700MHz, Low Jitter, Crystal-to-3.3V Differential LVPECL Frequency Synthesizer - Rail/Tube (Alt: 84330CYLN) RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3217 Partner Stock |
|
$9.2202 / $10.5270 | Buy Now |
|
Renesas Electronics America | IC FREQ SYNTH 32TQFP Min Qty: 1 Container: Tray | 30 |
|
$26.8712 / $30.5100 | Buy Now |
DISTI #
84330CYLN
|
Avnet Americas | 700MHz, Low Jitter, Crystal-to-3.3V Differential LVPECL Frequency Synthesizer - Rail/Tube (Alt: 84330CYLN) RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3217 Partner Stock |
|
$9.2202 / $10.5270 | Buy Now |
DISTI #
84330CYLN
|
Avnet Americas | 700MHz, Low Jitter, Crystal-to-3.3V Differential LVPECL Frequency Synthesizer - Rail/Tube (Alt: 84330CYLN) RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3217 Partner Stock |
|
$9.2202 / $10.5270 | Buy Now |
Part Details for 84330CYLN
84330CYLN CAD Models
84330CYLN Part Data Attributes
|
84330CYLN
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
84330CYLN
Renesas Electronics Corporation
700MHz, Low Jitter, Crystal-to-3.3V Differential LVPECL Frequency Synthesizer, TQFP250/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 32 | |
Manufacturer Package Code | PRG32 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |