Part Details for 84344055 (ALTERNATE: 843.440.55) by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 84344055 (ALTERNATE: 843.440.55) by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84344055 (ALTERNATE: 843.440.55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71000713
|
RS | KombiSIGN 70, Clear LED Beacon EVS, 70mm Base, 24VDC | WERMA 84344055 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$405.5200 | RFQ |