Part Details for 843441AM-150 by Integrated Device Technology Inc
Overview of 843441AM-150 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 843441AM-150
843441AM-150 CAD Models
843441AM-150 Part Data Attributes
|
843441AM-150
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
843441AM-150
Integrated Device Technology Inc
Clock Generator, 150MHz, PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 150 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 843441AM-150
This table gives cross-reference parts and alternative options found for 843441AM-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 843441AM-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8413S12BKILFT | VFQFPN-72, Reel | Integrated Device Technology Inc | 843441AM-150 vs 8413S12BKILFT |
6T49278BNLGI | Clock Generator, 312.5MHz, CMOS, 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, VFQFPN-72 | Integrated Device Technology Inc | 843441AM-150 vs 6T49278BNLGI |
8V40817QG | Clock Generator, 66MHz, CMOS, PDSO20, 0.194 X 0.236 INCH, 0.058 INCH HEIGHT, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AD, QSOP-20 | Integrated Device Technology Inc | 843441AM-150 vs 8V40817QG |
8V44S269NLGI8 | VFQFPN-48, Reel | Integrated Device Technology Inc | 843441AM-150 vs 8V44S269NLGI8 |
849S625BYILF | PTQFP-48, Tray | Integrated Device Technology Inc | 843441AM-150 vs 849S625BYILF |
8413S12BKI-100LFT | VFQFPN-72, Reel | Integrated Device Technology Inc | 843441AM-150 vs 8413S12BKI-100LFT |
843441AG | Clock Generator, 300MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 843441AM-150 vs 843441AG |
8413S12BKILF | VFQFPN-72, Tray | Integrated Device Technology Inc | 843441AM-150 vs 8413S12BKILF |
843441AM-300 | Clock Generator, 300MHz, PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 843441AM-150 vs 843441AM-300 |
8V44S269NLGI | VFQFPN-48, Tray | Integrated Device Technology Inc | 843441AM-150 vs 8V44S269NLGI |