Part Details for 843441AM-100LF by Renesas Electronics Corporation
Overview of 843441AM-100LF by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 843441AM-100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3193-5-ND
|
DigiKey | IC CLK GEN SAS/SATA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
97 In Stock |
|
$34.7440 / $38.8700 | Buy Now |
|
Renesas Electronics America | IC CLK GEN SAS/SATA 8SOIC Min Qty: 1 Container: Tube | 97 |
|
$34.7440 / $38.8700 | Buy Now |
|
Rochester Electronics | 843441 - Clock and Timing Specialized ICs SAS, SAS-2, SATA CPU 100MHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 5238 |
|
$31.9800 / $37.6300 | Buy Now |
Part Details for 843441AM-100LF
843441AM-100LF CAD Models
843441AM-100LF Part Data Attributes:
|
843441AM-100LF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
843441AM-100LF
Renesas Electronics Corporation
FemtoClock® SAS/SATA Clock Generator, SOIC97/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |