Part Details for 844003BGI-01LF by Integrated Device Technology Inc
Overview of 844003BGI-01LF by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 844003BGI-01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 11321 |
|
$1.2900 | RFQ |
Part Details for 844003BGI-01LF
844003BGI-01LF CAD Models
844003BGI-01LF Part Data Attributes
|
844003BGI-01LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
844003BGI-01LF
Integrated Device Technology Inc
TSSOP-24, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 7.80 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | EJG24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 680 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 844003BGI-01LF
This table gives cross-reference parts and alternative options found for 844003BGI-01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 844003BGI-01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
840004AG-11T | Clock Generator, 140MHz, PDSO20, 6.50 X 4.40 MM, 0.925 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 844003BGI-01LF vs 840004AG-11T |
ICS840022AGT | Clock Generator, 125MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Integrated Device Technology Inc | 844003BGI-01LF vs ICS840022AGT |
840004AG-11T | Clock Generator, 140MHz, CMOS, PDSO20 | Renesas Electronics Corporation | 844003BGI-01LF vs 840004AG-11T |
840022AKI-02LF | VFQFPN-16, Tube | Integrated Device Technology Inc | 844003BGI-01LF vs 840022AKI-02LF |
844003BG-01 | Clock Generator, 680MHz, PDSO24, 4.40 X 7.80 MM, 0.92MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 844003BGI-01LF vs 844003BG-01 |
ICS840022AKI-02LF | Clock Generator, 125MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 | Integrated Device Technology Inc | 844003BGI-01LF vs ICS840022AKI-02LF |
840022AG | Clock Generator, CMOS, PDSO8 | Renesas Electronics Corporation | 844003BGI-01LF vs 840022AG |
840004AG-11 | Clock Generator, 140MHz, CMOS, PDSO20 | Renesas Electronics Corporation | 844003BGI-01LF vs 840004AG-11 |
8T49N242-DDDNLGI8 | Clock Generator, 1000MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJC-3, VFQFN-40 | Integrated Device Technology Inc | 844003BGI-01LF vs 8T49N242-DDDNLGI8 |
840022AGLFT | Clock Generator, 125MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Device Technology Inc | 844003BGI-01LF vs 840022AGLFT |