Part Details for 844100-1201 by C&K
Overview of 844100-1201 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 844100-1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7299
|
Newark | Switch Key N.o. Spst 0.1A 30Vdc 3Va 5N Pc Pins Th |C&k Components 844100-1201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 544 |
|
$4.4000 / $6.0000 | Buy Now |
DISTI #
C&K Components 844100-1201
|
PEI Genesis | Pushbutton Switches | 869 |
|
Buy Now |