Part Details for 845-22-003-30-011101 by Mill-Max Mfg Corp
Overview of 845-22-003-30-011101 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129206-0011101LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10129206-1011101LF | Amphenol Communications Solutions | DDR4 Ultra Low Profile Memory Module Sockets, Storage and Server System, Through Hole Termination, 288 Positions, 0.85mm (0.033in) Pitch. | |
10106118-4011101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 44S+4ACP STB, Right Angle, Receptacle. |
Price & Stock for 845-22-003-30-011101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-845-22-003-30-011101-ND
|
DigiKey | 4MM PITCH SINGLE ROW SMT OMNIBAL Min Qty: 1 Lead time: 3 Weeks Container: Tube |
586 In Stock |
|
$4.6462 / $8.8200 | Buy Now |
DISTI #
575-8452200330011100
|
Mouser Electronics | Headers & Wire Housings 3 Pin 4mmPitch SingleRow SMT Omniball Spring-Loaded Con, w 4-40 ThrIns RoHS: Compliant | 95 |
|
$4.6400 / $7.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 57 Package Multiple: 19 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.2100 | Buy Now |
DISTI #
000000000006318350
|
Sager | Headers & Wire Housings 3 Pin 4mmPitch SingleRow SMT Omniball Spring-Loaded Con, w 4-40 ThrIns Min Qty: 50 | 0 |
|
$6.0700 / $21.9200 | Buy Now |