Part Details for 8450-010-1000 by Belden Inc
Overview of 8450-010-1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8450-010-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PAIRED CABLE, 1 PR, 22AWG SOLID, POLYPROPYLENE INSULATION, AUDIO/INSTRUMENTATION RoHS: Compliant |
2 In Stock |
|
$466.1800 / $490.4200 | Buy Now |
DISTI #
63017887
|
Verical | Shielded Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 2.99mm 300VAC Black Polyvinyl Chloride 304.8m Bulk Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$604.7102 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 250 |
|
$0.4100 / $0.6300 | Buy Now |
|
Master Electronics | PAIRED CABLE, 1 PR, 22AWG SOLID, POLYPROPYLENE INSULATION, AUDIO/INSTRUMENTATION RoHS: Compliant |
2 In Stock |
|
$466.1800 / $490.4200 | Buy Now |