-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(84533-4) 1.25MM FFC POST PLATED H 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4900
|
Newark | Ffc & Fpc Connectors Post Plated R/A 4P 1.25Mm |Amp Te Connectivity 84533-4 Min Qty: 11400 Package Multiple: 1 Date Code: 0 Container: Bulk | 26168 |
|
$0.1780 | Buy Now |
DISTI #
A144448-ND
|
DigiKey | CONN FFC TOP 4POS 1.25MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
7738 In Stock |
|
$0.1414 / $0.2600 | Buy Now |
DISTI #
84533-4
|
Avnet Americas | Conn FPC Connector SKT 4 POS 1.25mm Solder RA Thru-Hole - Trays (Alt: 84533-4) RoHS: Compliant Min Qty: 22800 Package Multiple: 3800 Lead time: 11 Weeks, 2 Days Container: Tray | 0 |
|
$0.1213 | Buy Now |
DISTI #
571-84533-4
|
Mouser Electronics | FFC & FPC Connectors POST PLATED R/A 4P 1.25mm RoHS: Compliant | 8106 |
|
$0.1200 / $0.3300 | Buy Now |
DISTI #
73777238
|
RS | 1.25MM FFC POST PLATED H 4P, FPC Connectors | TE Connectivity 84533-4 Min Qty: 22800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1780 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22800 Package Multiple: 3800 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$0.1077 | Buy Now |
DISTI #
AMP84533-4
|
Heilind Electronics | 1.25MM FFC POST PLATED H 4P | Americas - 4655 in Stock |
|
$0.1255 / $0.1366 | Buy Now |
|
Onlinecomponents.com | 1.25MM FFC POST PLATED H 4P RoHS: Compliant |
26169 In Stock |
|
$0.1195 / $0.1674 | Buy Now |
DISTI #
16332989
|
Verical | Conn FPC Connector SKT 4 POS 1.25mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 760 Package Multiple: 380 | Americas - 25840 |
|
$0.1180 / $0.1310 | Buy Now |
DISTI #
84533-4
|
TTI | FFC & FPC Connectors POST PLATED R/A 4P 1.25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 22800 Package Multiple: 22800 Container: Tray | Americas - 0 |
|
$0.1050 / $0.1150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
84533-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
84533-4
TE Connectivity
(84533-4) 1.25MM FFC POST PLATED H 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.346 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.344 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |