Part Details for 84688-902SLF by Amphenol FCi
Overview of 84688-902SLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 84688-902SLF
84688-902SLF CAD Models
84688-902SLF Part Data Attributes
|
84688-902SLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
84688-902SLF
Amphenol FCi
Board Connector, 36 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | 6 GROUND SHIELD CONTACTS AVAILABLE IN 1 ROW, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 84688-902SLF
This table gives cross-reference parts and alternative options found for 84688-902SLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84688-902SLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84688-901 | Board Connector, 36 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Natural Insulator, Receptacle | Amphenol FCi | 84688-902SLF vs 84688-901 |
84688-303 | Board Connector, 36 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Natural Insulator, Receptacle | Amphenol FCi | 84688-902SLF vs 84688-303 |
84688-906 | Board Connector, 36 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Natural Insulator, Receptacle, | Amphenol Communications Solutions | 84688-902SLF vs 84688-906 |
84688-906SLF | Board Connector, 36 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 84688-902SLF vs 84688-906SLF |
84688-301 | Board Connector, 36 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Natural Insulator, Receptacle | Amphenol FCi | 84688-902SLF vs 84688-301 |
84688-104 | Board Connector, 36 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Natural Insulator, Receptacle | Amphenol FCi | 84688-902SLF vs 84688-104 |
85968-305LF | Board Connector, 8 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | 84688-902SLF vs 85968-305LF |
85968-103LF | Board Connector, 8 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | 84688-902SLF vs 85968-103LF |
85968-905 | Board Connector, 8 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle | Amphenol FCi | 84688-902SLF vs 85968-905 |
85968-902LF | Board Connector, 8 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | 84688-902SLF vs 85968-902LF |