Part Details for 84702-2020 by Molex
Overview of 84702-2020 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84702-2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J9818
|
Newark | Plugrj-45 Bayonet Styl Double End 20Ft |Molex 84702-2020 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.1000 / $99.7400 | Buy Now |
DISTI #
538-84702-2020
|
Mouser Electronics | Ethernet Cables / Networking Cables PLUG RJ-45 BAYONET S STYL DOUBLE END 20FT RoHS: Compliant | 0 |
|
$103.6900 / $104.0800 | Order Now |
|
Onlinecomponents.com | Cable Assembly Network 6.1m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Bag RoHS: Compliant |
5 Partner Stock |
|
$76.7900 / $133.6800 | Buy Now |
|
Master Electronics | Cable Assembly Network 6.1m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Bag RoHS: Compliant |
5 Partner Stock |
|
$76.7900 / $133.6800 | Buy Now |
DISTI #
10197358
|
TestEquity LLC | Molex 84702-2020 Double End RJ-45, IP67 Bayonet Plug-to-RJ-45 Plug, 6.10m (20.0 ft.) Length | 5 |
|
$104.3100 | Buy Now |
Part Details for 84702-2020
84702-2020 CAD Models
84702-2020 Part Data Attributes:
|
84702-2020
Molex
Buy Now
|
Compare Parts:
84702-2020
Molex
|
Samacsys Manufacturer | Molex |