Part Details for 847037-000 by TE Connectivity
Overview of 847037-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 847037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
847037-000
|
Avnet Americas | DATABUS COMPONENTS - Bulk (Alt: 847037-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$198.2754 / $238.6026 | Buy Now |
DISTI #
RYCDK-621-0435
|
Heilind Electronics | 6-1196606-0,847037-000 | Americas - 0 in Stock |
|
$247.1030 | Buy Now |
|
Onlinecomponents.com | DK-621-0435 |
1 In Stock |
|
$235.5500 / $287.9000 | Buy Now |
DISTI #
847037-000
|
Avnet Americas | DATABUS COMPONENTS - Bulk (Alt: 847037-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$198.2754 / $238.6026 | Buy Now |
DISTI #
847037-000
|
Avnet Americas | DATABUS COMPONENTS - Bulk (Alt: 847037-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$198.2754 / $238.6026 | Buy Now |
DISTI #
RYCDK-621-0435
|
Interstate Connecting Components | 6-1196606-0,847037-000 | 0 |
|
$247.1030 | Buy Now |
|
Master Electronics | DK-621-0435 |
1 In Stock |
|
$235.5500 / $287.9000 | Buy Now |
Part Details for 847037-000
847037-000 CAD Models
847037-000 Part Data Attributes
|
847037-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
847037-000
TE Connectivity
Triaxial Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Termination Type | SOLDER |