Part Details for 84730-0010 by Molex
Overview of 84730-0010 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84730-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2319
|
Newark | Usb Conn, 2.0 Type B, Rcpt, 4Pos, Th Rohs Compliant: Yes |Molex 84730-0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$10.6600 / $14.6600 | Buy Now |
DISTI #
44AJ9496
|
Newark | Receptacle Panel/Pcb Usb Type B Rohs Compliant: Yes |Molex 84730-0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0200 / $14.6700 | Buy Now |
DISTI #
538-84730-0010
|
Mouser Electronics | USB Connectors RECEPTACLE PANEL/ PCB USB TYPE B RoHS: Compliant | 21 |
|
$9.6000 / $13.8200 | Buy Now |
|
Onlinecomponents.com | Conn USB Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Bag RoHS: Compliant |
49 Partner Stock |
|
$6.1300 / $13.0600 | Buy Now |
DISTI #
16925487
|
Verical | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Bag Min Qty: 5 Package Multiple: 1 | Americas - 49 |
|
$12.3000 / $12.5300 | Buy Now |
DISTI #
MOL84730-0010
|
Interstate Connecting Components | RECEPTACLE PANEL/PCB USB | 74 |
|
Buy Now | |
DISTI #
4145661
|
element14 Asia-Pacific | USB CONN, 2.0 TYPE B, RCPT, 4POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 41 |
|
$11.6292 / $14.6272 | Buy Now |
DISTI #
4145661
|
Farnell | USB CONN, 2.0 TYPE B, RCPT, 4POS, TH RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 41 |
|
$10.8790 / $14.4970 | Buy Now |
DISTI #
3537129
|
Farnell | RoHS: Compliant Min Qty: 3 Container: Each | 0 |
|
$30.4513 | Buy Now |
|
Master Electronics | Conn USB Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Bag RoHS: Compliant |
49 Partner Stock |
|
$6.1300 / $13.0600 | Buy Now |
Part Details for 84730-0010
84730-0010 CAD Models
84730-0010 Part Data Attributes:
|
84730-0010
Molex
Buy Now
Datasheet
|
Compare Parts:
84730-0010
Molex
USB Connector, 4 Contact(s), Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | AU | |
Insulation Resistance | 100000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |