Part Details for 84870700 by Crouzet
Overview of 84870700 by Crouzet
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84870700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8110
|
Newark | Fluid Level Controller, 240V, Din Rail Rohs Compliant: Yes |Crouzet 84870700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$94.2900 / $116.8200 | Buy Now |
DISTI #
42X4267
|
Newark | Hnm Liq Lvl Ctrl 24-240Vac/Dc Rohs Compliant: Yes |Crouzet 84870700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
646-1163-ND
|
DigiKey | CONTROL LIQ LEV 24-240VAC/DC DIN Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
33 In Stock |
|
$112.8600 | Buy Now |
DISTI #
874-84870700
|
Mouser Electronics | Level Controllers HNM LIQUID LEVEL CNTRL 24-240VAC RoHS: Compliant | 4 |
|
$110.3300 | Buy Now |
DISTI #
70159013
|
RS | Controller, Liquid Level, Sup-V 24-240AC/DC, 1.5W, 1 Relay Out, DIN Rail Mnt | Crouzet 84870700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 188 |
|
$92.0900 / $115.1200 | Buy Now |
DISTI #
CZT84870700
|
Heilind Electronics | LIQUID LEVL CNTRL RELY,HNM, 24-240VUC,DIN RAIL MT 22.5MM | Americas - 3 in Stock |
|
$96.5902 / $109.1167 | Buy Now |
|
Onlinecomponents.com | HNM Liquid Level Relay, DIN Rail, DPDT 5A, 24-240 VAC/DC RoHS: Compliant |
86 In Stock |
|
$68.1900 / $116.2400 | Buy Now |
DISTI #
84870700
|
TME | Module: level monitoring relay, conductive fluid level, 0.1÷5s Min Qty: 1 | 10 |
|
$85.8000 / $99.0100 | Buy Now |
DISTI #
CZT84870700
|
Interstate Connecting Components | LIQUID LEVL CNTRL RELY,HNM, 24-240VUC,DIN RAIL MT 22.5MM | 1 |
|
$96.5902 / $109.1167 | Buy Now |
|
Master Electronics | HNM Liquid Level Relay, DIN Rail, DPDT 5A, 24-240 VAC/DC RoHS: Compliant |
86 In Stock |
|
$68.1900 / $116.2400 | Buy Now |
Part Details for 84870700
84870700 CAD Models
84870700 Part Data Attributes
|
84870700
Crouzet
Buy Now
|
Compare Parts:
84870700
Crouzet
|
Samacsys Manufacturer | Crouzet |