Part Details for 8494G/002/024/060 by Keysight Technologies
Overview of 8494G/002/024/060 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8494G/002/024/060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14420.5
|
TestEquity LLC | Keysight 8494G/002/024/060 Programmable Step Attenuator, 11dB/1dB, 4GHz, SMA(f), 24VDC, 8494x Series | 0 |
|
$2,157.0000 | Buy Now |