-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(84952-9) 1MM FPC HORZ.BTTM CONT.ASS.9P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4906
|
Newark | Ffc&fpc Conn 1Mm Fpc Horz .bttm Cont.ass.9P Rohs Compliant: Yes |Amp Te Connectivity 84952-9 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 6128 |
|
$0.7490 | Buy Now |
DISTI #
A101389CT-ND
|
DigiKey | CONN FPC BOTTOM 9POS 1MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5905 In Stock |
|
$0.5235 / $1.0100 | Buy Now |
DISTI #
84952-9
|
Avnet Americas | Conn FPC Connector SKT 9 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 84952-9) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$0.5277 / $0.5779 | Buy Now |
DISTI #
571-84952-9
|
Mouser Electronics | FFC & FPC Connectors 1MM FPC HORZ .BTTM CONT.ASS.9P RoHS: Compliant | 7383 |
|
$0.5990 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 | 0 |
|
$0.4930 | Buy Now |
DISTI #
AMP84952-9
|
Heilind Electronics | 1MM FPC HORZ.BTTM CONT.ASS.9P | Americas - 0 in Stock |
|
$0.4875 / $0.6251 | Buy Now |
|
Onlinecomponents.com | 1MM FPC HORZ.BTTM CONT.ASS.9P RoHS: Compliant |
6128 Partner Stock |
|
$0.4813 / $0.4986 | Buy Now |
DISTI #
84952-9
|
TTI | FFC & FPC Connectors 1MM FPC HORZ .BTTM CONT.ASS.9P RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.4860 / $0.5080 | Buy Now |
DISTI #
84952-9
|
Avnet Americas | Conn FPC Connector SKT 9 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 84952-9) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$0.5277 / $0.5779 | Buy Now |
DISTI #
84952-9
|
Avnet Americas | Conn FPC Connector SKT 9 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 84952-9) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$0.5277 / $0.5779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
84952-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
84952-9
TE Connectivity
(84952-9) 1MM FPC HORZ.BTTM CONT.ASS.9P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.258 inch | |
Body Depth | 0.101 inch | |
Body Length | 0.666 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 84952-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84952-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84953-9 | FFC/FPC Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 84952-9 vs 84953-9 |