Part Details for 84BLN-AB2-113AN by Grayhill Inc
Overview of 84BLN-AB2-113AN by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 84BLN-AB2-113AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6857
|
Newark | Switch, Keypad, 3X4, 10Ma, 24V, Rubber, Product Range:84Bl Series, Contact Current Max:10Ma, Contact Voltage Dc Nom:24V, Keypad Array:3 X 4, Keypad Output:Matrix, No. Of Keys:12, Housing Material:Silicone Rubber, Colour:White Rohs Compliant: Yes |Grayhill 84BLN-AB2-113AN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.6900 | Buy Now |
DISTI #
84BLN-AB2-113AN-ND
|
DigiKey | SWITCH KEYPAD 12KEY 0.01A 24V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.9064 | Buy Now |
DISTI #
84BLN-AB2-113AN
|
Avnet Americas | KEYPAD, 3X4, BACKLIT, RED - Bulk (Alt: 84BLN-AB2-113AN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$154.0128 / $216.7239 | Buy Now |
DISTI #
706-84BLN-AB2-113AN
|
Mouser Electronics | Input Devices KEYBOARD,3X4,RED RoHS: Compliant | 0 |
|
$198.8800 | Order Now |
DISTI #
70216751
|
RS | Keypad, Backlit, Silicone, Rubber, 3X4, Low Profile | Grayhill 84BLN-AB2-113AN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$213.7200 / $218.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$201.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$269.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$192.0100 / $563.5400 | Buy Now |
DISTI #
000000000001491455
|
Sager | Input Devices KEYBOARD,3X4,RED Min Qty: 100 | 0 |
|
$252.4800 | Buy Now |
Part Details for 84BLN-AB2-113AN
84BLN-AB2-113AN CAD Models
84BLN-AB2-113AN Part Data Attributes:
|
84BLN-AB2-113AN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
84BLN-AB2-113AN
Grayhill Inc
Keypad Switch, SPST, 0.1A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 |