Part Details for 84BLN-BB1-014A by Grayhill Inc
Overview of 84BLN-BB1-014A by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 84BLN-BB1-014A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84BLN-BB1-014A-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.01A 24V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
84BLN-BB1-014A
|
Avnet Americas | KEYPAD, 3X4, BACKLIT, RED - Bulk (Alt: 84BLN-BB1-014A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-84BLN-BB1-014A
|
Mouser Electronics | Input Devices Keypad, 3x4, backlit, red RoHS: Compliant | 0 |
|
$92.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.9200 / $115.3400 | Buy Now |
DISTI #
000000000001491456
|
Sager | Input Devices Keypad, 3x4, backlit, red | 0 |
|
Buy Now |
Part Details for 84BLN-BB1-014A
84BLN-BB1-014A CAD Models
84BLN-BB1-014A Part Data Attributes:
|
84BLN-BB1-014A
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
84BLN-BB1-014A
Grayhill Inc
Keypad Switch, SPST, 0.1A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 |