Part Details for 84BL-BB2-016CN by Grayhill Inc
Overview of 84BL-BB2-016CN by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 84BL-BB2-016CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84BL-BB2-016CN-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.01A 24V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.3096 | Buy Now |
DISTI #
84BL-BB2-016CN
|
Avnet Americas | KEYBOARD,4X4,GRN - Bulk (Alt: 84BL-BB2-016CN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$160.5154 / $225.8798 | Buy Now |
DISTI #
706-84BL-BB2-016CN
|
Mouser Electronics | Input Devices KEYBOARD,4X4,GRN RoHS: Compliant | 0 |
|
$207.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$210.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$280.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.1200 / $587.3500 | Buy Now |
DISTI #
84BL-BB2-016CN
|
Avnet Americas | KEYBOARD,4X4,GRN - Bulk (Alt: 84BL-BB2-016CN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$160.5154 / $225.8798 | Buy Now |
DISTI #
84BL-BB2-016CN
|
Avnet Americas | KEYBOARD,4X4,GRN - Bulk (Alt: 84BL-BB2-016CN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$160.5154 / $225.8798 | Buy Now |
DISTI #
000000000005622493
|
Sager | Input Devices KEYBOARD,4X4,GRN Min Qty: 100 | 0 |
|
$263.1500 | Buy Now |
Part Details for 84BL-BB2-016CN
84BL-BB2-016CN CAD Models
84BL-BB2-016CN Part Data Attributes
|
84BL-BB2-016CN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
84BL-BB2-016CN
Grayhill Inc
Keypad Switch, SPST, 0.1A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Material | SILICON RUBBER | |
Actuator Travel | 0.762 mm | |
Actuator Type | KEYPAD | |
Body Breadth | 78.74 mm | |
Body Height | 5.2578 mm | |
Body Length or Diameter | 78.74 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 3000000 Cycle(s) | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.267 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |