Part Details for 84R-BC2-014-PD by Grayhill Inc
Overview of 84R-BC2-014-PD by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 84R-BC2-014-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R-BC2-014-PD-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.01A 24V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
84R-BC2-014-PD
|
Avnet Americas | Keypad 16 Button Terminal Pins 10mA 24VDC 3000000Cycle 5.56N - Bulk (Alt: 84R-BC2-014-PD) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-84R-BC2-014-PD
|
Mouser Electronics | Input Devices KEYBOARD,4X4,PINS,DOME,S-POLE Keypad, 4x4, single pole/common bus, numeric legend, pins, dome RoHS: Compliant | 0 |
|
$85.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.3600 / $97.2500 | Buy Now |
DISTI #
84R-BC2-014-PD
|
Avnet Americas | Keypad 16 Button Terminal Pins 10mA 24VDC 3000000Cycle 5.56N - Bulk (Alt: 84R-BC2-014-PD) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
84R-BC2-014-PD
|
Avnet Americas | Keypad 16 Button Terminal Pins 10mA 24VDC 3000000Cycle 5.56N - Bulk (Alt: 84R-BC2-014-PD) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003567741
|
Sager | Input Devices KEYBOARD,4X4,PINS,DOME,S-POLE Keypad, 4x4, single pole/common bus, numeric legend, pins, dome | 0 |
|
Buy Now |
Part Details for 84R-BC2-014-PD
84R-BC2-014-PD CAD Models
84R-BC2-014-PD Part Data Attributes
|
84R-BC2-014-PD
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
84R-BC2-014-PD
Grayhill Inc
Keypad Switch, 0.01A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Material | ALUMINUM | |
Actuator Travel | 0.762 mm | |
Actuator Type | KEYPAD | |
Body Breadth | 118.491 mm | |
Body Height | 13.716 mm | |
Body Length or Diameter | 118.491 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 3000000 Cycle(s) | |
Housing Material | ALUMINIUM | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.149 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |