Part Details for 84S-BC2-000 by Grayhill Inc
Overview of 84S-BC2-000 by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84S-BC2-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9890
|
Newark | No Btn Keypad |Grayhill 84S-BC2-000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.1400 / $111.7400 | Buy Now |
DISTI #
84S-BC2-000-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.01A 24V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.4101 | Buy Now |
DISTI #
84S-BC2-000
|
Avnet Americas | Keypad 16 Key Terminal Pins 10mA 24VDC 5.56N - Bulk (Alt: 84S-BC2-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$50.2762 / $70.7296 | Buy Now |
DISTI #
706-84S-BC2-000
|
Mouser Electronics | Input Devices NO BTN KEYPAD RoHS: Compliant | 0 |
|
$68.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$65.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$87.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.3700 / $168.1000 | Buy Now |
DISTI #
84S-BC2-000
|
Avnet Americas | Keypad 16 Key Terminal Pins 10mA 24VDC 5.56N - Bulk (Alt: 84S-BC2-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$50.2762 / $70.7296 | Buy Now |
DISTI #
000000000000392401
|
Sager | Input Devices NO BTN KEYPAD Min Qty: 100 | 0 |
|
$70.6300 | Buy Now |
Part Details for 84S-BC2-000
84S-BC2-000 CAD Models
84S-BC2-000 Part Data Attributes:
|
84S-BC2-000
Grayhill Inc
Buy Now
|
Compare Parts:
84S-BC2-000
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |