-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR 100PSIA 1/4NPT RIB W/CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3576
|
Newark | Pressure Sensor, 30Psi, Absolute, Digit Rohs Compliant: Yes |Te Connectivity 85-100A-0R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$85.8500 / $110.6700 | Buy Now |
DISTI #
06AK9769
|
Newark | 100 Psia Weldable Pressure Sensor Rohs Compliant: Yes |Te Connectivity 85-100A-0R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.7600 / $89.7500 | Buy Now |
DISTI #
223-1461-5-ND
|
DigiKey | SENSOR 100PSIA 0.1V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
60 In Stock |
|
$72.6655 / $93.4300 | Buy Now |
DISTI #
85-100A-0R
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 100Psi Absolute 6-Pin - Rail/Tube (Alt: 85-100A-0R) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$60.6402 / $72.9738 | Buy Now |
DISTI #
824-85-100A-0R
|
Mouser Electronics | Industrial Pressure Sensors 100 PSIA WELDABLE PRESSURE SENSOR | 1 |
|
$69.5500 / $93.4100 | Buy Now |
DISTI #
71023426
|
RS | Sensor, NISO, ABS, NO FIT, RIBBON CBL, Pressure, 85-100A-0R | TE Connectivity 85-100A-0R RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$87.6800 | RFQ |
|
Future Electronics | 100 PSIA WELDABLE PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$69.2400 / $70.4900 | Buy Now |
|
Future Electronics | 100 PSIA WELDABLE PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$69.2400 / $70.4900 | Buy Now |
|
Future Electronics | 100 PSIA WELDABLE PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$69.2400 / $72.7000 | Buy Now |
DISTI #
TSS85-100A-0R
|
Heilind Electronics | NISO,ABS,NO FIT,RIBBON CBL | Americas - 12 in Stock427 On Order |
|
$74.0016 / $75.0017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85-100A-0R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85-100A-0R
TE Connectivity
SENSOR 100PSIA 1/4NPT RIB W/CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 9.3 mm | |
Body Length or Diameter | 15.85 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Port Type | 5/16-32UNEF | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE |