Part Details for 85-300A-0R by TE Connectivity
Overview of 85-300A-0R by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 85-300A-0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-85-300A-0R-ND
|
DigiKey | NISO,ABS,NO FIT,RIBBON CBL Min Qty: 60 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.2607 | Buy Now |
DISTI #
85-300A-0R
|
Avnet Americas | NISO,ABS,NO FIT,RIBBON CBL - Bulk (Alt: 85-300A-0R) Min Qty: 60 Package Multiple: 30 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$60.6402 / $72.9738 | Buy Now |
DISTI #
TSS85-300A-0R
|
Heilind Electronics | NISO,ABS,NO FIT,RIBBON CBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.7900 / $174.7300 | Buy Now |
DISTI #
TSS85-300A-0R
|
Interstate Connecting Components | NISO,ABS,NO FIT,RIBBON CBL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.7900 / $174.7300 | Buy Now |
Part Details for 85-300A-0R
85-300A-0R CAD Models
85-300A-0R Part Data Attributes
|
85-300A-0R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85-300A-0R
TE Connectivity
Piezoresistive Sensor, Absolute, 0Psi Min, 300Psi Max, 0-100mV, Round
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 4 Days | |
Body Height | 9.3 mm | |
Body Length or Diameter | 12.62 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-100mV | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE |