Part Details for 85-300A-0U by TE Connectivity
Overview of 85-300A-0U by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85-300A-0U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-85-300A-0U-ND
|
DigiKey | NISO,NO FIT,UNCOMP Min Qty: 60 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.1142 | Buy Now |
DISTI #
85-300A-0U
|
Avnet Americas | Pressure Sensor 0psi to 300psi Absolute - Rail/Tube (Alt: 85-300A-0U) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$54.6104 / $65.7176 | Buy Now |
DISTI #
TSS85-300A-0U
|
Heilind Electronics | NISO,NO FIT,UNCOMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$57.4500 / $157.3500 | Buy Now | |
DISTI #
TSS85-300A-0U
|
Interstate Connecting Components | NISO,NO FIT,UNCOMP | 0 |
|
Buy Now | |
DISTI #
000000000006380094
|
Sager | Board Mount Pressure Sensors Min Qty: 1 | 0 |
|
$61.7100 / $72.3100 | Buy Now |
|
Master Electronics | 0 |
|
$57.4500 / $157.3500 | Buy Now |