-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8070
|
Newark | Standard Pin Header/Tube |Mill-Max 850-10-006-10-003000 Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $22.2300 | Buy Now |
DISTI #
ED10273-ND
|
DigiKey | CONN HEADER VERT 6POS 1.27MM Min Qty: 1 Lead time: 3 Weeks Container: Tube |
114 In Stock |
|
$3.0696 / $5.2900 | Buy Now |
DISTI #
575-8501000610003000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 183 |
|
$3.0100 / $5.2800 | Buy Now |
DISTI #
71402800
|
RS | STANDARD PIN HEADER, 06 Pins, Gold over Nickel | Mill-Max 850-10-006-10-003000 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5600 / $15.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Container: Tube | 0Tube |
|
$10.7600 | Buy Now |
DISTI #
MMX850-10-006-10-003000
|
Heilind Electronics | Americas - 24 in Stock |
|
$4.8230 / $14.8800 | Buy Now | |
DISTI #
MMX850-10-006-10-003000
|
Interstate Connecting Components | 8 |
|
$4.8230 / $14.8800 | Buy Now | |
DISTI #
000000000005665095
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$3.3900 / $17.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
850-10-006-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
850-10-006-10-003000
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |