Part Details for 850-10-010-40-001101 by PRECI-DIP SSA
Overview of 850-10-010-40-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850-10-010-40-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1333-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2008 / $2.4400 | Buy Now |
DISTI #
437-8501001040001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.5600 / $2.8900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.0500 / $2.2600 | Buy Now | |
DISTI #
850-10-010-40-001101
|
Avnet Abacus | Conn Unshrouded HDR 10 POS 1.27mm Solder RA SMD Box (Alt: 850-10-010-40-001101) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |