Part Details for 850-10-013-30-135101 by PRECI-DIP SSA
Overview of 850-10-013-30-135101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850-10-013-30-135101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
850-10-013-30-135101-ND
|
DigiKey | CONN HEADER SMD 13POS 1.27MM Min Qty: 180 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8448 | Buy Now |
DISTI #
437-8501001330135101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.5100 / $6.0400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.1700 / $4.7200 | Buy Now |
Part Details for 850-10-013-30-135101
850-10-013-30-135101 CAD Models
850-10-013-30-135101 Part Data Attributes:
|
850-10-013-30-135101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
850-10-013-30-135101
PRECI-DIP SSA
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Board Mounting Option | PEG | |
Body Breadth | 0.087 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.666 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.7018 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 |
Alternate Parts for 850-10-013-30-135101
This table gives cross-reference parts and alternative options found for 850-10-013-30-135101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 850-10-013-30-135101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1501WR0-13P | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, Receptacle | Jowle Technology Co Ltd | 850-10-013-30-135101 vs A1501WR0-13P |
CH-156-13-RA-B-B | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle | Lapp Group | 850-10-013-30-135101 vs CH-156-13-RA-B-B |
3162-9-213-37 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle | Methode Electronics Inc | 850-10-013-30-135101 vs 3162-9-213-37 |
350-80-113-00-206101 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 850-10-013-30-135101 vs 350-80-113-00-206101 |
CRS-02SE-78-GD-SMCP-TB | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 850-10-013-30-135101 vs CRS-02SE-78-GD-SMCP-TB |
KT-R-13 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | 850-10-013-30-135101 vs KT-R-13 |
CRS-02SE-78-GD-SMCP-TRC | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 850-10-013-30-135101 vs CRS-02SE-78-GD-SMCP-TRC |
1511P13M000 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Receptacle | Leoco USA Corp | 850-10-013-30-135101 vs 1511P13M000 |
IL-T-13P-S2C2-W | Board Connector, 13 Contact(s), 1 Row(s), Male, 0.078 inch Pitch, Crimp Terminal, White Insulator, Receptacle | Japan Aviation Electronics Industry Limited | 850-10-013-30-135101 vs IL-T-13P-S2C2-W |
CRS-02SE-78-GD-SMCP-TC | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 850-10-013-30-135101 vs CRS-02SE-78-GD-SMCP-TC |