Part Details for 8500 009100 by Belden Inc
Overview of 8500 009100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8500 009100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6288
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 8500 009100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$200.9300 / $216.4800 | Buy Now |
DISTI #
BEL1625-100-ND
|
DigiKey | HOOK-UP STRND 16AWG WHITE Min Qty: 100 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$1.6066 / $2.1139 | Buy Now |
DISTI #
566-8500-100-09
|
Mouser Electronics | Hook-up Wire 16AWG 1C PVC 100ft SPOOL WHITE RoHS: Compliant | 4 |
|
$175.2700 / $189.0600 | Buy Now |
DISTI #
70002963
|
RS | Hook-Up Wire, 16 AWG, 19x29, TC, White PVC Ins, 105C, 600V | Belden 8500 009100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$173.6600 / $188.7600 | RFQ |