Part Details for 85003CY BK005 by Alpha Wire
Overview of 85003CY BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85003CY BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2595
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 20Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.5Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 85003CY BK005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$830.5000 | Buy Now |
DISTI #
85003CYBK005-ND
|
DigiKey | CABLE 3COND 20AWG BLACK SHLD Min Qty: 100 Lead time: 9 Weeks Container: Spool |
100 In Stock |
|
$6.1797 | Buy Now |
DISTI #
602-85003CY
|
Mouser Electronics | Multi-Conductor Cables 20AWG 3C SHIELD 100ft SPOOL BLACK RoHS: Compliant | 0 |
|
$659.9300 | Order Now |
DISTI #
70139868
|
RS | Multiconductor, Flexible, 3C, 20AWG, Braid, Black, PVC, Xtra-Guard Flex Series | Alpha Wire 85003CY BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$657.4400 | RFQ |