Part Details for 8501F by IDEAL-TEK SA
Overview of 8501F by IDEAL-TEK SA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC1614
|
Newark | Tweezer, Straight/Round, 125Mm, Tweezer Type:General Purpose, Tweezer Tip Type/Style:Straight, Round, Overall Length:125Mm, Tweezer Body Material:Ceramic, Tweezer Tip Material:Ceramic, Product Range:-, Svhc:No Svhc (15 Rohs Compliant: Yes |Ideal-Tek 8501F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.3200 | Buy Now |
DISTI #
2768639
|
element14 Asia-Pacific | TWEEZER, STRAIGHT/ROUND, 125MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$265.4963 | Buy Now |
DISTI #
2768639
|
Farnell | TWEEZER, STRAIGHT/ROUND, 125MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$140.9767 / $149.9736 | Buy Now |
DISTI #
464TW600
|
Techni-Tool, Inc. | Ideal-Tek 8501F Full ceramic Tweezers, Style 00, White Zirconia, Squared, 4.9", 8501F Series | 0 |
|
$240.7700 | Buy Now |
DISTI #
464TW600
|
TestEquity LLC | Ideal-Tek 8501F Full ceramic Tweezers, Style 00, White Zirconia, Squared, 4.9", 8501F Series | 0 |
|
$240.7700 | Buy Now |