Part Details for 8501RSD14P14V53 by Square D by Schneider Electric
Overview of 8501RSD14P14V53 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501RSD14P14V53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F2861
|
Newark | Relay 240Vac 5Amp Type R -Options Rohs Compliant: Yes |Square D By Schneider Electric 8501RSD14P14V53 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9100 / $52.4800 | Buy Now |
DISTI #
70228884
|
RS | Relay, E-Mech, Miniature, 4PDT, 24VDC Ctrl, 5A, Spade Pin, Plug-In/Socket Mnt | Square D 8501RSD14P14V53 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$51.7500 / $64.6900 | Buy Now |