Part Details for 85023719 by HUBER+SUHNER
Overview of 85023719 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85023719
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RG316D LSFH - 50 Ohm - 8 GHz - 105°C - ø3.2 mm - RADOX® jacket RoHS: Compliant |
100 In Stock |
|
$6.3900 / $9.0500 | Buy Now |
DISTI #
80010897
|
Verical | Coaxial Cable Braid Foam Polyethylene 3.3mm 1500VAC Black RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 100 |
|
$9.2421 / $11.7685 | Buy Now |
DISTI #
RF-316-D
|
Richardson RFPD | RF COAXIAL CABLE RoHS: Compliant Min Qty: 100 | 0 |
|
$6.7200 | Buy Now |
|
Master Electronics | RG316D LSFH - 50 Ohm - 8 GHz - 105°C - ø3.2 mm - RADOX® jacket RoHS: Compliant |
100 In Stock |
|
$6.3900 / $9.0500 | Buy Now |
Part Details for 85023719
85023719 CAD Models
85023719 Part Data Attributes
|
85023719
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
85023719
HUBER+SUHNER
Wire And Cable, 1 Conductor(s), 2121V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
Application | RAILWAY | |
Approvals | EN | |
Conductor Finish | SILVER | |
Conductor Material | STEEL/COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 3.2 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 2121 V | |
Shielding | YES | |
Stranding | 7X0.54 | |
Wire and Cable Name | COMMUNICATION CABLE |