Part Details for 8503 0141000 by Belden Inc
Overview of 8503 0141000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8503 0141000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4558
|
Newark | Hook Up Wire 1000Ft 22Awg Copper White/Black, Jacket Material:Pvc, Jacket Color:Black, White, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 8503 0141000 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$707.3400 / $763.4100 | Buy Now |
DISTI #
BEL3944-1000-ND
|
DigiKey | HOOKUP STRND 22AWG WHT/BLK Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6752 | Buy Now |
DISTI #
566-8503-1000-14
|
Mouser Electronics | Hook-up Wire 22AWG 1C PVC 1000ft SPOOL WHT/BLK RoHS: Compliant | 2 |
|
$588.2400 / $653.3800 | Buy Now |
DISTI #
71330125
|
RS | Hook-Up Wire, Mil-W-16878/1,22Awg Stranded, PVC, 600V, Wht/BlK | Belden 8503 0141000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$653.3800 | RFQ |
DISTI #
8503.0141000
|
TME | Wire, stranded, Cu, 22AWG, PVC, white-black, 600V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.6180 / $0.6610 | RFQ |