Part Details for 85031263 by HUBER+SUHNER
Overview of 85031263 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85031263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Adapter - N - 7/16 - 50 Ohm - jack / jack (female / female) RoHS: Compliant | 0 |
|
$78.3600 / $135.4100 | Buy Now |
DISTI #
31N-716-50-4-3W
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
$107.7400 | Buy Now |